cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4C-32P-1.27DSA(71)

DigiKey Part Number
FX4C-32P-1.27DSA(71)-ND
Manufacturer
Manufacturer Product Number
FX4C-32P-1.27DSA(71)
Description
CONN HDR 32POS VERT GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Position Connector Header, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4C-32P-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 7mm, 8mm
Height Above Board
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
140$14.47893$2,027.05
Manufacturers Standard Package