
FX2C-32P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123410-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-32P-1.27DSAL(71) |
Description | CONN HEADER VERT 32POS 1.27MM |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-32P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
10 | $25.05200 | $250.52 |
25 | $23.48000 | $587.00 |
50 | $22.35860 | $1,117.93 |
100 | $21.29030 | $2,129.03 |
300 | $19.70173 | $5,910.52 |
500 | $19.00452 | $9,502.26 |
1,000 | $18.09787 | $18,097.87 |
2,500 | $16.96586 | $42,414.65 |