
FX2-60P-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123337-ND |
Manufacturer | |
Manufacturer Product Number | FX2-60P-1.27SVL(71) |
Description | CONN HEADER RA 60POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-60P-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.26000 | $50.26 |
| 10 | $42.68500 | $426.85 |
| 40 | $38.70200 | $1,548.08 |
| 80 | $36.85500 | $2,948.40 |
| 120 | $35.81517 | $4,297.82 |
| 280 | $33.73714 | $9,446.40 |
| 520 | $32.29588 | $16,793.86 |
| 1,000 | $30.84084 | $30,840.84 |
| 2,520 | $28.89621 | $72,818.45 |








