FX11LA-68P-SV(21) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $21.27066
Datasheet
68 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-68P-SV(21)

DigiKey Part Number
H2533TR-ND - Tape & Reel (TR)
H2533CT-ND - Cut Tape (CT)
H2533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LA-68P-SV(21)
Description
CONN HDR 68POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-68P-SV(21) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
68
Height Above Board
0.075" (1.90mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LA-68P-SV(22)Hirose Electric Co Ltd0FX11LA-68P-SV(22)-ND$21.27066Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.80461$19,804.61
2,000$18.86021$37,720.42
3,000$18.32885$54,986.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.02000$29.02
10$23.62000$236.20
25$21.77720$544.43
50$20.47820$1,023.91
100$19.25640$1,925.64
250$17.75384$4,438.46
500$16.69622$8,348.11
Digi-Reel®
QuantityUnit PriceExt Price
1$31.16000$31.16
10$28.27400$282.74
25$26.77920$669.48
50$26.15760$1,307.88
100$24.91110$2,491.11
250$21.79716$5,449.29
500$21.17448$10,587.24
* All Digi-Reel orders will add a $55.00 reeling fee.