Similar
Similar
Similar



FX10B-168P-SV1(85) | |
|---|---|
DigiKey Part Number | H11988TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV1(85) |
Description | CONN HDR 168POS SMD GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV1(85) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 168 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-168P-SV1(85) | Hirose Electric Co Ltd | 99 | H11981CT-ND | $183.83000 | Similar |
| FX10B-168P-SV1(83) | Hirose Electric Co Ltd | 0 | FX10B-168P-SV1(83)-ND | $103.79644 | Similar |
| FX10B-168P-SV1(91) | Hirose Electric Co Ltd | 0 | FX10B-168P-SV1(91)-ND | $38.36316 | Similar |











