
FH69-40S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH69-40S-0.5SHTR-ND - Tape & Reel (TR) 26-FH69-40S-0.5SHCT-ND - Cut Tape (CT) 26-FH69-40S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH69-40S-0.5SH |
Description | CONN FFC FPC 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH69-40S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.091" (2.30mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $10.14100 | $101.41 |
| 25 | $9.34960 | $233.74 |
| 50 | $8.79320 | $439.66 |
| 100 | $8.26780 | $826.78 |
| 250 | $7.62232 | $1,905.58 |
| 500 | $7.16806 | $3,584.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.69632 | $7,696.32 |
| 2,000 | $7.32907 | $14,658.14 |
| 3,000 | $7.12251 | $21,367.53 |
| 5,000 | $6.87057 | $34,352.85 |
| 7,000 | $6.70950 | $46,966.50 |
| 10,000 | $6.54298 | $65,429.80 |


