Parametric Equivalent

FH58S-31S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58S-31S-0.2SHWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH58S-31S-0.2SHW |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58S-31S-0.2SHW Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Notched, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 30V |
Number of Positions 31 | Operating Temperature -55°C ~ 85°C |
Pitch 0.008" (0.20mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH58S-31S-0.2SHW(99) | Hirose Electric Co Ltd | 0 | 26-FH58S-31S-0.2SHW(99)TR-ND | $11.47574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.19880 | $20,994.00 |


