
FH58-31S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58-31S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58-31S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58-31S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-31S-0.2SHW |
Description | CONN FPC 31POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58-31S-0.2SHW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 31 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.16700 | $151.67 |
| 25 | $14.21880 | $355.47 |
| 50 | $13.53660 | $676.83 |
| 100 | $12.89040 | $1,289.04 |
| 250 | $12.08308 | $3,020.77 |
| 500 | $11.50610 | $5,753.05 |
| 1,000 | $10.95695 | $10,956.95 |
| 2,500 | $10.27136 | $25,678.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.78160 | $48,908.00 |

