
FH52K-60S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-60S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-60S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-60S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-60S-0.5SH |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-60S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.39337 | $22,180.11 |
| 6,000 | $7.04079 | $42,244.74 |
| 9,000 | $6.84243 | $61,581.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.25500 | $102.55 |
| 25 | $9.61080 | $240.27 |
| 50 | $9.15220 | $457.61 |
| 100 | $8.71490 | $871.49 |
| 250 | $8.16860 | $2,042.15 |
| 500 | $7.77864 | $3,889.32 |
| 1,000 | $7.40727 | $7,407.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $9.83100 | $98.31 |
| 25 | $9.06560 | $226.64 |
| 50 | $8.52400 | $426.20 |
| 100 | $8.01570 | $801.57 |
| 250 | $7.38964 | $1,847.41 |
| 500 | $6.94924 | $3,474.62 |
| 1,000 | $6.53520 | $6,535.20 |

