
FH52K-25S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-25S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-25S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-25S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-25S-0.5SH |
Description | RECEPTACLE, 0.5MM PITCH, 17.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | FH52K-25S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| 10 | $15.95000 | $159.50 |
| 25 | $14.94640 | $373.66 |
| 50 | $14.23160 | $711.58 |
| 100 | $13.55130 | $1,355.13 |
| 250 | $12.70212 | $3,175.53 |
| 500 | $12.09562 | $6,047.81 |
| 1,000 | $11.73355 | $11,733.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.48649 | $34,459.47 |
| 6,000 | $10.93892 | $65,633.52 |

