
FH52K-20S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH52K-20S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH52K-20S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH52K-20S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-20S-0.5SH(99) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-20S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |
| 10 | $22.19900 | $221.99 |
| 25 | $20.80760 | $520.19 |
| 50 | $19.81380 | $990.69 |
| 100 | $18.86650 | $1,886.65 |
| 250 | $17.68500 | $4,421.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.09148 | $9,045.74 |
| 1,000 | $17.22839 | $17,228.39 |
| 1,500 | $16.74282 | $25,114.23 |
| 2,500 | $16.15070 | $40,376.75 |
| 3,500 | $15.77225 | $55,202.88 |
| 5,000 | $15.38084 | $76,904.20 |

