


FH52-20S-0.5SH(99) | |
---|---|
DigiKey Part Number | H124731TR-ND - Tape & Reel (TR) H124731CT-ND - Cut Tape (CT) H124731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-20S-0.5SH(99) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-20S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.47594 | $6,737.97 |
1,000 | $12.83295 | $12,832.95 |
1,500 | $12.47121 | $18,706.81 |
2,500 | $12.03008 | $30,075.20 |
3,500 | $11.74810 | $41,118.35 |
5,000 | $11.45643 | $57,282.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $18.11000 | $181.10 |
25 | $16.97440 | $424.36 |
50 | $16.16440 | $808.22 |
100 | $15.39220 | $1,539.22 |
250 | $14.42772 | $3,606.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $17.37000 | $173.70 |
25 | $16.01280 | $400.32 |
50 | $15.05640 | $752.82 |
100 | $14.15740 | $1,415.74 |
250 | $13.05264 | $3,263.16 |