
0448015.MR | |
|---|---|
DigiKey Part Number | F1648TR-ND - Tape & Reel (TR) F1648CT-ND - Cut Tape (CT) F1648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448015.MR |
Description | FUSE BRD MNT 15A 85VAC 85VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 85 V 85 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448015.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 85 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 96.1 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.00394 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 5 | $23.72800 | $118.64 |
| 10 | $21.89400 | $218.94 |
| 50 | $18.16460 | $908.23 |
| 100 | $16.75540 | $1,675.54 |
| 250 | $15.05224 | $3,763.06 |
| 500 | $13.87346 | $6,936.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.95474 | $10,954.74 |
| 2,000 | $10.60471 | $21,209.42 |










