



FH40-30S-0.5SV | |
|---|---|
DigiKey Part Number | HFW30TR-ND - Tape & Reel (TR) HFW30CT-ND - Cut Tape (CT) HFW30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-30S-0.5SV |
Description | CONN FPC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-30S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.13026 | $11,130.26 |
| 2,000 | $11.02815 | $22,056.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.85000 | $19.85 |
| 10 | $16.89300 | $168.93 |
| 25 | $15.83480 | $395.87 |
| 50 | $15.07840 | $753.92 |
| 100 | $14.35780 | $1,435.78 |
| 250 | $13.45860 | $3,364.65 |
| 500 | $12.81618 | $6,408.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.59000 | $20.59 |
| 10 | $18.73200 | $187.32 |
| 25 | $17.74000 | $443.50 |
| 50 | $17.32640 | $866.32 |
| 100 | $16.50140 | $1,650.14 |
| 250 | $14.43888 | $3,609.72 |
| 500 | $14.02618 | $7,013.09 |








