Parametric Equivalent




FH36W-17S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121990TR-ND - Tape & Reel (TR) H121990CT-ND - Cut Tape (CT) H121990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-17S-0.3SHW(99) |
Description | CONN FPC BOTTOM 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-17S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.46688 | $7,733.44 |
| 1,000 | $14.72887 | $14,728.87 |
| 1,500 | $14.31376 | $21,470.64 |
| 2,500 | $13.80751 | $34,518.78 |
| 3,500 | $13.48397 | $47,193.89 |
| 5,000 | $13.14920 | $65,746.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.99000 | $23.99 |
| 10 | $19.55600 | $195.56 |
| 25 | $18.02360 | $450.59 |
| 50 | $16.94840 | $847.42 |
| 100 | $15.93760 | $1,593.76 |
| 250 | $14.69412 | $3,673.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.37000 | $25.37 |
| 10 | $23.00700 | $230.07 |
| 25 | $21.78960 | $544.74 |
| 50 | $21.28380 | $1,064.19 |
| 100 | $20.27060 | $2,027.06 |
| 250 | $17.73692 | $4,434.23 |


