
FH35C-41S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122278TR-ND - Tape & Reel (TR) H122278CT-ND - Cut Tape (CT) H122278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-41S-0.3SHW(99) |
Description | CONN FPC 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-41S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.95516 | $8,477.58 |
| 1,000 | $16.14616 | $16,146.16 |
| 1,500 | $15.69113 | $23,536.69 |
| 2,500 | $15.13611 | $37,840.28 |
| 3,500 | $14.78138 | $51,734.83 |
| 5,000 | $14.41457 | $72,072.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.27000 | $26.27 |
| 10 | $21.43200 | $214.32 |
| 25 | $19.76000 | $494.00 |
| 50 | $18.58020 | $929.01 |
| 100 | $17.47140 | $1,747.14 |
| 250 | $16.10816 | $4,027.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.98000 | $27.98 |
| 10 | $25.43800 | $254.38 |
| 25 | $24.09360 | $602.34 |
| 50 | $23.53400 | $1,176.70 |
| 100 | $22.41300 | $2,241.30 |
| 250 | $19.61140 | $4,902.85 |

