
FH35C-19S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-19S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-19S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-19S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-19S-0.3SHW(50) |
Description | CONN FPC 19POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-19S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 19 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.26048 | $41,302.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 10 | $13.91800 | $139.18 |
| 25 | $13.04400 | $326.10 |
| 50 | $12.42060 | $621.03 |
| 100 | $11.82660 | $1,182.66 |
| 250 | $11.08608 | $2,771.52 |
| 500 | $10.55660 | $5,278.30 |
| 1,000 | $10.11083 | $10,110.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $15.68900 | $156.89 |
| 25 | $15.01800 | $375.45 |
| 50 | $14.68360 | $734.18 |
| 100 | $14.01630 | $1,401.63 |
| 250 | $12.68156 | $3,170.39 |
| 500 | $11.68036 | $5,840.18 |
| 1,000 | $10.01170 | $10,011.70 |
| 2,500 | $9.34426 | $23,360.65 |



