
FH34SRJ-8S-0.5SH(99) | |
---|---|
DigiKey Part Number | H124649TR-ND - Tape & Reel (TR) H124649CT-ND - Cut Tape (CT) H124649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-8S-0.5SH(99) |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-8S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.10662 | $6,053.31 |
1,000 | $11.52883 | $11,528.83 |
1,500 | $11.20384 | $16,805.76 |
2,500 | $10.80746 | $27,018.65 |
3,500 | $10.55416 | $36,939.56 |
5,000 | $10.29212 | $51,460.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.48000 | $17.48 |
10 | $14.87600 | $148.76 |
25 | $13.94280 | $348.57 |
50 | $13.27620 | $663.81 |
100 | $12.64150 | $1,264.15 |
250 | $11.84964 | $2,962.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $18.22500 | $182.25 |
25 | $17.44880 | $436.22 |
50 | $17.06180 | $853.09 |
100 | $16.28650 | $1,628.65 |
250 | $14.73556 | $3,683.89 |