Parametric Equivalent
Parametric Equivalent

FH28E-40S-0.5SH(98) | |
|---|---|
DigiKey Part Number | FH28E-40S-0.5SH(98)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH28E-40S-0.5SH(98) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-40S-0.5SH(98) Models |
Category | Locking Feature Rotary Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH28E-40S-0.5SH(05) | Hirose Electric Co Ltd | 0 | HFV040CT-ND | $14.55000 | Parametric Equivalent |
| FH28E-40S-0.5SH(07) | Hirose Electric Co Ltd | 0 | FH28E-40S-0.5SH(07)-ND | $9.87567 | Parametric Equivalent |



