
FH28E-30S-0.5SH(05) | |
---|---|
DigiKey Part Number | 26-FH28E-30S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH28E-30S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH28E-30S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-30S-0.5SH(05) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-30S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.61900 | $116.19 |
25 | $10.88760 | $272.19 |
50 | $10.36560 | $518.28 |
100 | $9.87040 | $987.04 |
250 | $9.25216 | $2,313.04 |
500 | $8.81040 | $4,405.20 |
1,000 | $8.38975 | $8,389.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.48991 | $14,979.82 |
4,000 | $7.13265 | $28,530.60 |
6,000 | $6.93166 | $41,589.96 |
10,000 | $6.68655 | $66,865.50 |