



FH28D-50S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124629TR-ND - Tape & Reel (TR) H124629CT-ND - Cut Tape (CT) H124629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-50S-0.5SH(98) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-50S-0.5SH(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.43434 | $7,217.17 |
| 1,000 | $13.74560 | $13,745.60 |
| 1,500 | $13.35819 | $20,037.28 |
| 2,500 | $12.88566 | $32,214.15 |
| 3,500 | $12.58365 | $44,042.78 |
| 5,000 | $12.27128 | $61,356.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.35000 | $22.35 |
| 10 | $19.02600 | $190.26 |
| 25 | $17.83120 | $445.78 |
| 50 | $16.97940 | $848.97 |
| 100 | $16.16770 | $1,616.77 |
| 250 | $15.15524 | $3,788.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $18.82200 | $188.22 |
| 25 | $17.35480 | $433.87 |
| 50 | $16.31860 | $815.93 |
| 100 | $15.34450 | $1,534.45 |
| 250 | $14.14716 | $3,536.79 |











