
FH28D-50S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH28D-50S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH28D-50S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH28D-50S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-50S-0.5SH(05) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-50S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.97200 | $129.72 |
| 25 | $12.15960 | $303.99 |
| 50 | $11.57700 | $578.85 |
| 100 | $11.02380 | $1,102.38 |
| 250 | $10.33256 | $2,583.14 |
| 500 | $9.83932 | $4,919.66 |
| 1,000 | $9.36971 | $9,369.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.14001 | $18,280.02 |
| 4,000 | $8.70408 | $34,816.32 |
| 6,000 | $8.45890 | $50,753.40 |








