FH19SC-26S-0.5SH(05) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 12,588
Unit Price: $12.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.35000
Datasheet
FH19SC-26S-0.5SH(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19SC-26S-0.5SH(05)

DigiKey Part Number
HFN526TR-ND - Tape & Reel (TR)
HFN526CT-ND - Cut Tape (CT)
HFN526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH19SC-26S-0.5SH(05)
Description
CONN FFC BOTTOM 26POS 0.5MM R/A
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
26
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types