
FH19SC-26S-0.5SH(09) | |
---|---|
DigiKey Part Number | H125839TR-ND - Tape & Reel (TR) H125839CT-ND - Cut Tape (CT) H125839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-26S-0.5SH(09) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-26S-0.5SH(09) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.09159 | $35,457.95 |
10,000 | $6.75345 | $67,534.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.99800 | $109.98 |
25 | $10.30960 | $257.74 |
50 | $9.81580 | $490.79 |
100 | $9.34580 | $934.58 |
250 | $8.76048 | $2,190.12 |
500 | $8.34214 | $4,171.07 |
1,000 | $7.94396 | $7,943.96 |
2,500 | $7.80888 | $19,522.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $12.11800 | $121.18 |
25 | $11.59720 | $289.93 |
50 | $11.34040 | $567.02 |
100 | $10.82510 | $1,082.51 |
250 | $9.79412 | $2,448.53 |
500 | $9.02096 | $4,510.48 |
1,000 | $7.73232 | $7,732.32 |
2,500 | $7.21683 | $18,042.08 |