
FH12A-10S-0.5SH(55) | |
---|---|
DigiKey Part Number | HFK110TR-ND - Tape & Reel (TR) HFK110CT-ND - Cut Tape (CT) HFK110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-10S-0.5SH(55) |
Description | CONN FFC FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-10S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $7.91100 | $79.11 |
25 | $7.41880 | $185.47 |
50 | $7.06300 | $353.15 |
100 | $6.72550 | $672.55 |
250 | $6.30408 | $1,576.02 |
500 | $6.00294 | $3,001.47 |
1,000 | $5.71622 | $5,716.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.78084 | $11,561.68 |
4,000 | $5.50507 | $22,020.28 |
6,000 | $5.34990 | $32,099.40 |
10,000 | $5.16069 | $51,606.90 |
14,000 | $5.03979 | $70,557.06 |