
FH12-26S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB126TR-ND - Tape & Reel (TR) HFB126CT-ND - Cut Tape (CT) HFB126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-1SH(55) |
Description | CONN FFC FPC BOTTOM 26POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-1SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.93843 | $15,876.86 |
| 4,000 | $7.55977 | $30,239.08 |
| 6,000 | $7.34676 | $44,080.56 |
| 10,000 | $7.08695 | $70,869.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $10.64700 | $106.47 |
| 25 | $9.97960 | $249.49 |
| 50 | $9.50140 | $475.07 |
| 100 | $9.04700 | $904.70 |
| 250 | $8.47996 | $2,119.99 |
| 500 | $8.07496 | $4,037.48 |
| 1,000 | $7.68947 | $7,689.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $13.16800 | $131.68 |
| 25 | $12.60640 | $315.16 |
| 50 | $12.32740 | $616.37 |
| 100 | $11.76700 | $1,176.70 |
| 250 | $10.64620 | $2,661.55 |
| 500 | $9.80570 | $4,902.85 |
| 1,000 | $8.40489 | $8,404.89 |

