EX80-54P(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX80-54P(70)

DigiKey Part Number
26-EX80-54P(70)-ND
Manufacturer
Manufacturer Product Number
EX80-54P(70)
Description
CONN PLUG 54POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
EX80-54P(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
54
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Mated Stacking Heights
-
Height Above Board
0.594" (15.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$85.34000$85.34
70$63.18643$4,423.05
140$60.17129$8,423.98
560$54.56871$30,558.48
1,050$52.20391$54,814.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.