
EF1-38T | |
---|---|
DigiKey Part Number | H122420-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38T |
Description | CONN RING TERM SPARE FOR EF1 |
Customer Reference | |
Detailed Description | Connector Terminal For |
Datasheet | Datasheet |
EDA/CAD Models | EF1-38T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |