
DX30A-100P(50) | |
|---|---|
DigiKey Part Number | H123222-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-100P(50) |
Description | IDC CONN 100POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-100P(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Mating Side (M2.6); Latchblocks |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.24000 | $184.24 |
| 20 | $149.12150 | $2,982.43 |
| 40 | $142.00375 | $5,680.15 |
| 60 | $138.00067 | $8,280.04 |
| 100 | $133.11840 | $13,311.84 |
| 260 | $124.44758 | $32,356.37 |
| 500 | $118.84342 | $59,421.71 |


