
DX-100-CV1 | |
|---|---|
DigiKey Part Number | H123179-ND |
Manufacturer | |
Manufacturer Product Number | DX-100-CV1 |
Description | CONN HOOD 100PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-100-CV1 Models |
Category | Shielding Shielded |
Manufacturer Hirose Electric Co Ltd | Primary Material Metal |
Series | Material Metal Shell, Zinc/Plastic Cover |
Packaging Tray | Plating Silver |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell and Cover | Features Mating Screws |
Number of Positions 100 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.72000 | $161.72 |
| 15 | $133.54467 | $2,003.17 |
| 30 | $127.17000 | $3,815.10 |
| 60 | $121.10133 | $7,266.08 |
| 105 | $116.41486 | $12,223.56 |
| 255 | $109.35596 | $27,885.77 |
| 510 | $104.14239 | $53,112.62 |


