


DX10A-80S(50) | |
|---|---|
DigiKey Part Number | H123195-ND |
Manufacturer | |
Manufacturer Product Number | DX10A-80S(50) |
Description | CONN PLUG 80POS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10A-80S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.37000 | $134.37 |
| 10 | $114.21900 | $1,142.19 |
| 30 | $105.69600 | $3,170.88 |
| 60 | $100.65133 | $6,039.08 |
| 120 | $95.85017 | $11,502.02 |
| 270 | $90.52370 | $24,441.40 |
| 510 | $86.55592 | $44,143.52 |


