
DX-80-CV | |
|---|---|
DigiKey Part Number | H123272-ND |
Manufacturer | |
Manufacturer Product Number | DX-80-CV |
Description | BACKSHELL 80POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-80-CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 80 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | - | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.86000 | $91.86 |
| 15 | $75.84667 | $1,137.70 |
| 30 | $72.22733 | $2,166.82 |
| 60 | $68.77883 | $4,126.73 |
| 105 | $66.11724 | $6,942.31 |
| 255 | $62.46149 | $15,927.68 |

