
DFL75-2LPP-084N9D-A-500 | |
---|---|
DigiKey Part Number | 26-DFL75-2LPP-084N9D-A-500-ND |
Manufacturer | |
Manufacturer Product Number | DFL75-2LPP-084N9D-A-500 |
Description | COAX CBL D.FL75 TO D.FL75 19.6" |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial D.FL75 to D.FL75 1.50mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | D.FL75 to D.FL75 | |
1st Connector | D.FL75 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | D.FL75 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.50mm OD Coaxial Cable | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.81000 | $146.81 |
10 | $124.77400 | $1,247.74 |
25 | $116.96080 | $2,924.02 |
50 | $111.37900 | $5,568.95 |
100 | $106.06560 | $10,606.56 |
300 | $98.16087 | $29,448.26 |
500 | $94.69072 | $47,345.36 |