



DF9B-25S-1V(32) | |
---|---|
DigiKey Part Number | H10393TR-ND - Tape & Reel (TR) H10393CT-ND - Cut Tape (CT) H10393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-25S-1V(32) |
Description | CONN RCPT 25POS SMD TIN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-25S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $9.60700 | $96.07 |
25 | $8.85760 | $221.44 |
50 | $8.32920 | $416.46 |
100 | $7.83270 | $783.27 |
250 | $7.22080 | $1,805.20 |
500 | $6.79042 | $3,395.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.76566 | $7,765.66 |
2,000 | $7.39510 | $14,790.20 |
3,000 | $7.18667 | $21,560.01 |
5,000 | $6.93246 | $34,662.30 |
7,000 | $6.76995 | $47,389.65 |
10,000 | $6.60192 | $66,019.20 |