DF9A-23S-1V(22) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $11.77000
Datasheet
DF9A-23P-1V(22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9A-23S-1V(22)

DigiKey Part Number
H10376TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9A-23S-1V(22)
Description
CONN RCPT 23POS SMD TIN
Customer Reference
Detailed Description
23 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9A-23S-1V(22) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
23
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes