DF9-23BS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-23P-1V(32)

DigiKey Part Number
H10416TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9-23P-1V(32)
Description
CONN HDR 23POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 Position Connector Header, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9-23P-1V(32) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
23
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.58546$6,585.46
Manufacturers Standard Package