DF9-9BS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-9S-1V(61)

DigiKey Part Number
26-DF9-9S-1V(61)TR-ND - Tape & Reel (TR)
26-DF9-9S-1V(61)CT-ND - Cut Tape (CT)
26-DF9-9S-1V(61)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-9S-1V(61)
Description
CONN RECEPT 9POS 1MM SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9-9S-1V(61) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,975
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.76600$97.66
25$9.15720$228.93
50$8.71820$435.91
100$8.30210$830.21
250$7.78156$1,945.39
500$7.40988$3,704.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.05621$7,056.21
2,000$6.71942$13,438.84
3,000$6.53001$19,590.03
5,000$6.29901$31,495.05
7,000$6.15138$43,059.66
10,000$5.99868$59,986.80
Manufacturers Standard Package