
DF9-9S-1V(32) | |
---|---|
DigiKey Part Number | H10397TR-ND - Tape & Reel (TR) H10397CT-ND - Cut Tape (CT) H10397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9S-1V(32) |
Description | CONN RCPT 9POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.04008 | $5,040.08 |
2,000 | $4.79954 | $9,599.08 |
3,000 | $4.66420 | $13,992.60 |
5,000 | $4.49915 | $22,495.75 |
7,000 | $4.39368 | $30,755.76 |
10,000 | $4.28458 | $42,845.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.50300 | $65.03 |
25 | $6.09600 | $152.40 |
50 | $5.80520 | $290.26 |
100 | $5.52680 | $552.68 |
250 | $5.18080 | $1,295.20 |
500 | $4.93316 | $2,466.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $7.11100 | $71.11 |
25 | $6.82160 | $170.54 |
50 | $6.67560 | $333.78 |
100 | $6.38570 | $638.57 |
250 | $5.80516 | $1,451.29 |
500 | $5.22466 | $2,612.33 |