DF9-51P-1V(69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-51P-1V(69)

DigiKey Part Number
H10420TR-ND - Tape & Reel (TR)
H10420CT-ND - Cut Tape (CT)
H10420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-51P-1V(69)
Description
CONN HDR 51POS SMD GOLD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
51 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9-51P-1V(69) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
51
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.14077$16,140.77
2,000$15.37091$30,741.82
3,000$14.93783$44,813.49
5,000$14.40975$72,048.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.55000$24.55
10$20.82300$208.23
25$19.51920$487.98
50$18.58640$929.32
100$17.69800$1,769.80
250$16.58952$4,147.38
500$15.79780$7,898.90
Digi-Reel®
QuantityUnit PriceExt Price
1$25.95000$25.95
10$23.53300$235.33
25$22.28800$557.20
50$21.76900$1,088.45
100$20.73280$2,073.28
250$18.14104$4,535.26
500$17.62278$8,811.39
* All Digi-Reel orders will add a $55.00 reeling fee.