
DF9-19S-1V(32) | |
---|---|
DigiKey Part Number | H10402TR-ND - Tape & Reel (TR) H10402CT-ND - Cut Tape (CT) H10402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-19S-1V(32) |
Description | CONN RCPT 19POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-19S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.85561 | $6,855.61 |
2,000 | $6.52845 | $13,056.90 |
3,000 | $6.34439 | $19,033.17 |
5,000 | $6.11995 | $30,599.75 |
7,000 | $5.97652 | $41,835.64 |
10,000 | $5.82817 | $58,281.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.84300 | $88.43 |
25 | $8.29320 | $207.33 |
50 | $7.89560 | $394.78 |
100 | $7.51800 | $751.80 |
250 | $7.04668 | $1,761.67 |
500 | $6.71020 | $3,355.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $8.86600 | $88.66 |
25 | $8.31440 | $207.86 |
50 | $7.91580 | $395.79 |
100 | $7.53720 | $753.72 |
250 | $7.06472 | $1,766.18 |
500 | $6.72736 | $3,363.68 |