
DF9-19P-1V(69) | |
---|---|
DigiKey Part Number | 26-DF9-19P-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-19P-1V(69)CT-ND - Cut Tape (CT) 26-DF9-19P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-19P-1V(69) |
Description | CONN HDR 19POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-19P-1V(69) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.89937 | $8,899.37 |
2,000 | $8.47476 | $16,949.52 |
3,000 | $8.23587 | $24,707.61 |
5,000 | $7.94460 | $39,723.00 |
7,000 | $7.75841 | $54,308.87 |
10,000 | $7.56580 | $75,658.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $11.48400 | $114.84 |
25 | $10.76400 | $269.10 |
50 | $10.24880 | $512.44 |
100 | $9.75900 | $975.90 |
250 | $9.14740 | $2,286.85 |
500 | $8.71044 | $4,355.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $12.70200 | $127.02 |
25 | $12.16040 | $304.01 |
50 | $11.89040 | $594.52 |
100 | $11.34860 | $1,134.86 |
250 | $10.26828 | $2,567.07 |
500 | $9.45758 | $4,728.79 |