


DF81D-30P-0.4SD(52) | |
---|---|
DigiKey Part Number | H122259TR-ND - Tape & Reel (TR) H122259CT-ND - Cut Tape (CT) H122259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-30P-0.4SD(52) |
Description | CONN PLUG 30POS SOLDER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-30P-0.4SD(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.45168 | $7,225.84 |
1,000 | $13.76213 | $13,762.13 |
1,500 | $13.37424 | $20,061.36 |
2,500 | $12.90122 | $32,253.05 |
3,500 | $12.59879 | $44,095.76 |
5,000 | $12.28614 | $61,430.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.94000 | $20.94 |
10 | $17.03000 | $170.30 |
25 | $15.69600 | $392.40 |
50 | $14.76000 | $738.00 |
100 | $13.87990 | $1,387.99 |
250 | $12.79668 | $3,199.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $19.76400 | $197.64 |
25 | $18.72120 | $468.03 |
50 | $18.28580 | $914.29 |
100 | $17.41550 | $1,741.55 |
250 | $15.23864 | $3,809.66 |