DF80-40S-0.5V(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80-40S-0.5V(51)

DigiKey Part Number
26-DF80-40S-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF80-40S-0.5V(51)CT-ND - Cut Tape (CT)
26-DF80-40S-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF80-40S-0.5V(51)
Description
CONN RCPT 40POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF80-40S-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.065" (1.65mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.97µin (0.050µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,037
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.50817$32,540.85
10,000$6.19784$61,978.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.93000$10.93
10$9.28400$92.84
25$8.70040$217.51
50$8.28260$414.13
100$7.88680$788.68
250$7.39260$1,848.15
500$7.03948$3,519.74
1,000$6.70343$6,703.43
2,500$6.49090$16,227.25
Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$10.06800$100.68
25$9.64000$241.00
50$9.42640$471.32
100$8.99800$899.80
250$8.14120$2,035.30
500$7.49848$3,749.24
1,000$6.42727$6,427.27
2,500$5.99878$14,996.95
* All Digi-Reel orders will add a $55.00 reeling fee.