
DF7-1618SCF | |
|---|---|
DigiKey Part Number | H2728TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF7-1618SCF |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

