
DF63MA-3EP-3.96C | |
---|---|
DigiKey Part Number | 26-DF63MA-3EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63MA-3EP-3.96C |
Description | CONN HEADER VERT 3.96MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.25640 | $225.64 |