
DF63A-3EP-3.96C | |
---|---|
DigiKey Part Number | DF63A-3EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63A-3EP-3.96C |
Description | CONN PLUG 3.96MM INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63A-3EP-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.63400 | $26.34 |
25 | $2.47280 | $61.82 |
50 | $2.35440 | $117.72 |
100 | $2.24080 | $224.08 |
300 | $2.07337 | $622.01 |
500 | $1.99988 | $999.94 |
1,000 | $1.90431 | $1,904.31 |
2,500 | $1.78503 | $4,462.57 |