DF59S-1S-V(2x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59S-1S-V(21)

DigiKey Part Number
26-DF59S-1S-V(21)TR-ND - Tape & Reel (TR)
26-DF59S-1S-V(21)CT-ND - Cut Tape (CT)
26-DF59S-1S-V(21)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF59S-1S-V(21)
Description
CONN SSL SOCKET CONTACT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Contact, Socket Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DF59S-1S-V(21) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-35°C ~ 105°C
Voltage Rating
350 V
Current Rating (Amps)
3A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06513$10,651.30
20,000$1.01430$20,286.00
30,000$0.98825$29,647.50
50,000$0.95887$47,943.50
70,000$0.94139$65,897.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.41500$24.15
100$1.72470$172.47
500$1.41192$705.96
1,000$1.30887$1,308.87
2,000$1.22117$2,442.34
5,000$1.12511$5,625.55
Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.62700$26.27
100$1.69040$169.04
500$1.32298$661.49
1,000$1.21031$1,210.31
2,000$1.11817$2,236.34
5,000$1.02133$5,106.65
* All Digi-Reel orders will add a $55.00 reeling fee.