Direct
Similar

DF59S-1P-FC(24) | |
|---|---|
DigiKey Part Number | H122012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF59S-1P-FC(24) |
Description | CONN SSL BRIDGE 1POS B-TO-B |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
EDA/CAD Models | DF59S-1P-FC(24) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 1 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |



