




DF58-2P-1.2V(21) | |
|---|---|
DigiKey Part Number | H125485TR-ND - Tape & Reel (TR) H125485CT-ND - Cut Tape (CT) H125485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-2P-1.2V(21) |
Description | CONN HEADER SMD 2POS 1.2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-2P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.09601 | $12,576.06 |
| 12,000 | $2.03963 | $24,475.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.51600 | $35.16 |
| 100 | $2.99010 | $299.01 |
| 500 | $2.66880 | $1,334.40 |
| 1,000 | $2.54129 | $2,541.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.37800 | $33.78 |
| 100 | $2.75020 | $275.02 |
| 500 | $2.38408 | $1,192.04 |
| 1,000 | $2.24187 | $2,241.87 |







