30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
DF51-30DS-2C
DF51-30DS-2C

DF51-30DS-2C

DigiKey Part Number
H125897-ND
Manufacturer
Manufacturer Product Number
DF51-30DS-2C
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-30DS-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.61100$26.11
25$2.45080$61.27
50$2.33340$116.67
100$2.22070$222.07
300$2.05487$616.46
500$1.98202$991.01
1,000$1.88731$1,887.31
2,500$1.76909$4,422.73
Manufacturers Standard Package